Add To Favorites
Photo Not Available
DBMY-9W4P-K127 9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.42000 $14.42
5 12.48400 $62.42
10 10.73600 $107.36
25 9.53080 $238.27
50 8.94660 $447.33

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMY-9W4P-K127-ND
Copy   DBMY-9W4P-K127-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMY-9W4P-K127

Copy   DBMY-9W4P-K127
Description CONN D-SUB PLUG 9POS PNL MNT
Copy   CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 9 (5 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 9W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-9W4S-A197 - ITT Cannon, LLC | 1003-1847-ND DigiKey Electronics
  • DBM-9W4S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $8.99000
  • 1003-1847-ND
  • Photo Not Available
  • DBM9W4S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $6.43000
  • IDBM9W4S-ND
  • Photo Not Available
  • DBMC9H4SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS R/A SOLDER
  • Unit Price $75.62000
  • DBMC9H4SJA197-ND
  • Photo Not Available
  • DBMD9W4S
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS R/A SLDR CUP
  • Unit Price $22.57000
  • DBMD9W4S-ND
Additional Resources
Standard Package ? 1
Other Names 053513-2212
535132212
DBMY9W4PK127
IDBMY9W4PK127
IDBMY9W4PK127-ND

11:33:01 1/22/2019