Add To Favorites
Photo Not Available
DBMY-25P-K87 25 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DBMY-25P-K87-ND
Copy   DBMY-25P-K87-ND
Quantity Available Supplier Direct Ship : 1,428
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMY-25P-K87

Copy   DBMY-25P-K87
Description CONN D-SUB PLUG 25POS PNL MNT
Copy   CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DBMY25PK87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-25S - ITT Cannon, LLC | 1003-1845-ND DigiKey Electronics
  • DBM-25S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $16.38000
  • 1003-1845-ND
  • DBMN-25S-N-A197 - ITT Cannon, LLC | 1003-1966-ND DigiKey Electronics
  • DBMN-25S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $20.50000
  • 1003-1966-ND
  • DBMZ-25S-N-A197 - ITT Cannon, LLC | 1003-1851-ND DigiKey Electronics
  • DBMZ-25S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $20.50000
  • 1003-1851-ND
  • DBMG-25S-J-A197 - ITT Cannon, LLC | 1003-1964-ND DigiKey Electronics
  • DBMG-25S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price $31.28000
  • 1003-1964-ND
Additional Resources
Standard Package ? 1
Other Names 053513-2206
535132206
DBMY25PK87
IDBMY25PK87
IDBMY25PK87-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.51000 $17.51
5 15.16400 $75.82
10 13.03900 $130.39
25 11.57680 $289.42
50 10.86500 $543.25

Submit a request for quotation on quantities greater than those displayed.

02:37:40 9/22/2018