Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMY-21W1P-K87-ND
Quantity Available Supplier Direct Ship : 1,034
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMY-21W1P-K87

Description CONN D-SUB PLUG 21POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DBMY-21W1P-K87
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 21 (20 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 21W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • DBM-21W1S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $12.41000
  • DBM-21W1S-A197-ND
  • Photo Not Available
  • DBMY21W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $17.12000
  • IDBMY21W1S-ND
  • Photo Not Available
  • DBMP21W1SJA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS R/A SOLDER
  • Unit Price $28.90000
  • DBMP21W1SJA197-ND
  • Photo Not Available
  • DBM21W1S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 21POS PNL MNT
  • Unit Price $12.44000
  • IDBM21W1S-ND
Additional Resources
Standard Package ? 1
Other Names 053513-2202
535132202
DBMY21W1PK87
IDBMY21W1PK87
IDBMY21W1PK87-ND

11:24:17 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.01000 $17.01
5 14.73000 $73.65
10 12.66500 $126.65
25 11.24560 $281.14
50 10.55420 $527.71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback