Add To Favorites
Photo Not Available
DBMX13W3PK87 13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.87000 $28.87
5 25.24200 $126.21
10 21.47400 $214.74
25 19.02240 $475.56
50 16.74680 $837.34

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMX13W3PK87-ND
Copy   IDBMX13W3PK87-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMX13W3PK87

Copy   DBMX13W3PK87
Description CONN D-SUB PLUG 13POS PNL MNT
Copy   CONN D-SUB PLUG 13POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DBMX13W3PK87
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Cable Side (M3)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-13W3S-A197 - ITT Cannon, LLC | 1003-1071-ND DigiKey Electronics
  • DBM-13W3S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $13.11000
  • 1003-1071-ND
  • Photo Not Available
  • DBM13W3SJ
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS R/A SOLDER
  • Unit Price $14.59000
  • IDBM13W3SJ-ND
  • Photo Not Available
  • DBM13W3S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $8.73000
  • IDBM13W3S-ND
  • Photo Not Available
  • DBM13W3SK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $188.78000
  • IDBM13W3SK52-ND
Additional Resources
Standard Package ? 1
Other Names IDBMX13W3PK87

06:33:07 12/15/2018