Add To Favorites
Photo Not Available
DBMV-5H5P-N-K87 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.54000 $29.54
5 25.83000 $129.15
10 25.16700 $251.67
25 23.71040 $592.76
50 22.12080 $1,106.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMV-5H5P-N-K87-ND
Copy   DBMV-5H5P-N-K87-ND
Quantity Available Supplier Direct Ship : 1,436
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMV-5H5P-N-K87

Copy   DBMV-5H5P-N-K87
Description CONN DSUB PLUG 5POS PNL MNT SLDR
Copy   CONN DSUB PLUG 5POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   5 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DBMV-5H5P-N-K87
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 5 (Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 40A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 053513-2356
535132356
DBMV5H5PNK87
IDBMV5H5PNK87
IDBMV5H5PNK87-ND

06:01:02 11/16/2018