Add To Favorites
Photo Not Available
DBMP5W5P Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Product Overview
Digi-Key Part Number DBMP5W5P-ND
Copy   DBMP5W5P-ND
Quantity Available Supplier Direct Ship : 261
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMP5W5P

Copy   DBMP5W5P
Description COMBO 5W5 M SOD G ZINC
Copy   COMBO 5W5 M SOD G ZINC
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Copy   Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 20.73000 $20.73
5 17.94600 $89.73
10 15.43100 $154.31
25 13.70080 $342.52
50 12.85940 $642.97

Submit a request for quotation on quantities greater than those displayed.

15:51:42 9/19/2018