Add To Favorites
Photo Not Available
DBMP17W2SJK126 17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.94000 $28.94
5 25.31000 $126.55
10 24.66000 $246.60
25 23.23240 $580.81
50 21.67500 $1,083.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMP17W2SJK126-ND
Copy   DBMP17W2SJK126-ND
Quantity Available Supplier Direct Ship : 669
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMP17W2SJK126

Copy   DBMP17W2SJK126
Description CONN D-SUB RCPT 17POS R/A SOLDER
Copy   CONN D-SUB RCPT 17POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBMP17W2SJK126 Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (15 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-17W2P-K87 - ITT Cannon, LLC | 1003-1849-ND DigiKey Electronics
  • DBM-17W2P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $15.07000
  • 1003-1849-ND
  • Photo Not Available
  • DBM17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $10.39000
  • IDBM17W2P-ND
  • Photo Not Available
  • DBM17W2PA176
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $18.07000
  • IDBM17W2PA176-ND
  • Photo Not Available
  • DBM17W2PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $128.67000
  • IDBM17W2PNMBK52-ND
Additional Resources
Standard Package ? 1

17:37:42 12/15/2018