Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMP17W2PJK127-ND
Quantity Available Supplier Direct Ship : 2,675
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMP17W2PJK127

Description CONN D-SUB PLUG 17POS R/A SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DBMP17W2PJK127
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 17 (15 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Grounding Indents, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDBMP17W2PJK127

19:22:41 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.30000 $27.30
5 23.87000 $119.35
10 23.25800 $232.58
25 21.91120 $547.78
50 20.44240 $1,022.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback