Add To Favorites
Photo Not Available
DBMMZ13W3PN 13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.59000 $30.59
5 26.75000 $133.75
10 26.06400 $260.64
25 24.55520 $613.88
50 22.90900 $1,145.45

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMMZ13W3PN-ND
Copy   DBMMZ13W3PN-ND
Quantity Available Supplier Direct Ship : 1,208
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMMZ13W3PN

Copy   DBMMZ13W3PN
Description CONN D-SUB PLUG 13P PNL MNT SLDR
Copy   CONN D-SUB PLUG 13P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DBMMZ13W3PN Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBMM-13W3S - ITT Cannon, LLC | 1003-1785-ND DigiKey Electronics
  • DBMM-13W3S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $15.88000
  • 1003-1785-ND
  • DBMMY-13W3S - ITT Cannon, LLC | 1003-1793-ND DigiKey Electronics
  • DBMMY-13W3S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $17.56000
  • 1003-1793-ND
  • Photo Not Available
  • DBMM-13W3S-A101
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $22.61000
  • DBMM-13W3S-A101-ND
  • Photo Not Available
  • DBMM13W3SNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $188.78000
  • IDBMM13W3SNMBK52-ND
Additional Resources
Standard Package ? 1

21:03:32 12/11/2018