Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMMY9W4PNK87-ND
Quantity Available Supplier Direct Ship : 2,083
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMMY9W4PNK87

Description CONN DSUB PLUG 9POS PNL MNT SLDR
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Detailed Description

9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 9 (5 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 9W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1

04:32:22 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.28000 $14.28
5 12.36000 $61.80
10 12.17500 $121.75
25 11.49480 $287.37
50 11.43300 $571.65

Submit a request for quotation on quantities greater than those displayed.

Send Feedback