Add To Favorites
Photo Not Available
DBMMY25SA101 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.80000 $36.80
5 32.17600 $160.88
10 27.36900 $273.69
25 24.24560 $606.14
50 21.34600 $1,067.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMMY25SA101-ND
Copy   IDBMMY25SA101-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMMY25SA101

Copy   DBMMY25SA101
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-25P - ITT Cannon, LLC | 1003-1775-ND DigiKey Electronics
  • DBMM-25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $17.20000
  • 1003-1775-ND
  • DBMM-25P-Z - ITT Cannon, LLC | 1003-1783-ND DigiKey Electronics
  • DBMM-25P-Z
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $31.49000
  • 1003-1783-ND
  • DBMM-25P-D - ITT Cannon, LLC | 1003-1781-ND DigiKey Electronics
  • DBMM-25P-D
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS R/A SOLDER
  • Unit Price $40.81000
  • 1003-1781-ND
  • DBMM-25P-L - ITT Cannon, LLC | 1003-1782-ND DigiKey Electronics
  • DBMM-25P-L
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS R/A SOLDER
  • Unit Price $43.18000
  • 1003-1782-ND
Additional Resources
Standard Package ? 1
Other Names IDBMMY25SA101

13:24:17 11/18/2018