Add To Favorites
Photo Not Available
DBMMV5W5PN Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.12000 $16.12
5 13.95800 $69.79
10 13.74900 $137.49
25 12.98080 $324.52
50 12.91120 $645.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMMV5W5PN-ND
Copy   IDBMMV5W5PN-ND
Quantity Available Supplier Direct Ship : 1,163
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMMV5W5PN

Copy   DBMMV5W5PN
Description CONN D-SUB HOUSING PLUG 5POS
Copy   CONN D-SUB HOUSING PLUG 5POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Copy   Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Documents & Media
Datasheets DBMMV5W5PN
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Board Side (4-40)
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-5W5S - ITT Cannon, LLC | 1003-1788-ND DigiKey Electronics
  • DBMM-5W5S
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 5POS
  • Unit Price $8.88000
  • 1003-1788-ND
  • Photo Not Available
  • DBMM-5W5S-A197
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 5POS
  • Unit Price $3.79000
  • DBMM-5W5S-A197-ND
  • Photo Not Available
  • DBMM5W5S-F16
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 5POS
  • Unit Price $5.32000
  • IDBMM5W5S-F16-ND
  • Photo Not Available
  • DCMM8W8SNMBK47F0
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING RCPT 8POS
  • Unit Price $105.68000
  • IDCMM8W8SNMBK47F0-ND
Additional Resources
Standard Package ? 1
Other Names IDBMMV5W5PN

07:58:53 1/21/2019