Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMMR21W1P-ND
Quantity Available Supplier Direct Ship : 727
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMMR21W1P

Description CONN D-SUB PLUG 21POS PNL MNT
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

21 (20 + 1 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 21 (20 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 21W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1

07:41:18 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.42000 $30.42
5 26.59600 $132.98
10 22.62300 $226.23
25 20.65840 $516.46
50 17.16100 $858.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback