Add To Favorites
Photo Not Available
DBMMP5W5P Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.60000 $21.60
5 18.70200 $93.51
10 16.08300 $160.83
25 14.27720 $356.93
50 13.40140 $670.07

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMMP5W5P-ND
Copy   DBMMP5W5P-ND
Quantity Available Supplier Direct Ship : 1,163
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMMP5W5P

Copy   DBMMP5W5P
Description CONN D-SUB HOUSING PLUG 5POS
Copy   CONN D-SUB HOUSING PLUG 5POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Copy   Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

18:19:52 1/21/2019