Add To Favorites
Photo Not Available
DBMMP5H5SJ 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.55000 $87.55
5 82.10400 $410.52
10 70.76300 $707.63
25 66.68080 $1,667.02
50 63.05180 $3,152.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMMP5H5SJ-ND
Copy   DBMMP5H5SJ-ND
Quantity Available Supplier Direct Ship : 62
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMMP5H5SJ

Copy   DBMMP5H5SJ
Description CONN D-SUB RCPT 5POS R/A SOLDER
Copy   CONN D-SUB RCPT 5POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBMMP5H5SJ Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 5 (Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Power
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 40A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

07:27:43 10/23/2018