Add To Favorites
Photo Not Available
DBMMP13C3SJ 13 (10 + 3 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.11000 $92.11
5 86.38000 $431.90
10 74.44900 $744.49
25 70.15440 $1,753.86
50 66.33640 $3,316.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMMP13C3SJ-ND
Copy   DBMMP13C3SJ-ND
Quantity Available Supplier Direct Ship : 36
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMMP13C3SJ

Copy   DBMMP13C3SJ
Description CONN D-SUB RCPT 13POS R/A SOLDER
Copy   CONN D-SUB RCPT 13POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   13 (10 + 3 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (10 + 3 Coax)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Mounting Brackets, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-13W3P - ITT Cannon, LLC | 1003-1776-ND DigiKey Electronics
  • DBMM-13W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $15.18000
  • 1003-1776-ND
  • Photo Not Available
  • DBMMY13W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $22.90000
  • IDBMMY13W3P-ND
  • Photo Not Available
  • DBMM13W3PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $120.93000
  • IDBMM13W3PNMBK52-ND
  • Photo Not Available
  • DBMM13W3PNMK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $120.93000
  • DBMM13W3PNMK52-ND
Additional Resources
Standard Package ? 1

07:54:07 10/22/2018