Add To Favorites
Photo Not Available
DBMMN17C2SN 17 (15 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.43000 $87.43
5 81.99400 $409.97
10 70.67000 $706.70
25 66.59240 $1,664.81
50 62.96840 $3,148.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMMN17C2SN-ND
Copy   DBMMN17C2SN-ND
Quantity Available Supplier Direct Ship : 42
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMMN17C2SN

Copy   DBMMN17C2SN
Description CONN D-SUB RCPT 17P PNL MNT SLDR
Copy   CONN D-SUB RCPT 17P PNL MNT SLDR
Detailed Description

17 (15 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   17 (15 + 2 Coax) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (15 + 2 Coax)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Mating Side, Female Screwlock (4-40)
Termination Solder
Features Board Lock, Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-17W2P - ITT Cannon, LLC | 1003-1777-ND DigiKey Electronics
  • DBMM-17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $17.03000
  • 1003-1777-ND
  • Photo Not Available
  • DBMME-17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $27.58000
  • DBMME-17W2P-ND
  • Photo Not Available
  • DBMM17W2PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $19.00000
  • IDBMM17W2PK87-ND
  • Photo Not Available
  • DBMMY-17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $27.76000
  • DBMMY-17W2P-ND
Additional Resources
Standard Package ? 1

09:30:59 10/17/2018