Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMMG5W5P-ND
Quantity Available Supplier Direct Ship : 388
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMMG5W5P

Description COMBO 5W5 M SOD G50 ZINC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Mating Side, Female Screwlock (4-40)
Features Mounting Brackets
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -
Mating Cycles -
Dielectric Material -
Color -
Note Contacts Not Included
 
Additional Resources
Standard Package ? 1

06:50:42 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.67000 $23.67
5 20.69600 $103.48
10 18.25200 $182.52
25 16.20440 $405.11
50 15.20880 $760.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback