Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMMF5W5PA183-ND
Quantity Available Supplier Direct Ship : 173
Can ship in approximately 11 business days

Manufacturer Part Number


Description DSUB 5W5 M
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDBMMF5W5PA183

09:09:36 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 12.67000 $12.67
5 10.97000 $54.85
10 9.43400 $94.34
25 8.63240 $215.81
50 7.64600 $382.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback