Add To Favorites
Photo Not Available
DBMME25SA197 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.36000 $36.36
5 31.79600 $158.98
10 27.04700 $270.47
25 23.96080 $599.02
50 21.09380 $1,054.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMME25SA197-ND
Copy   DBMME25SA197-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMME25SA197

Copy   DBMME25SA197
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBMME25SA197 Datasheet
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBMM-25P - ITT Cannon, LLC | 1003-1775-ND DigiKey Electronics
  • DBMM-25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $17.20000
  • 1003-1775-ND
  • DBMM-25P-Z - ITT Cannon, LLC | 1003-1783-ND DigiKey Electronics
  • DBMM-25P-Z
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $31.49000
  • 1003-1783-ND
  • DBMM-25P-D - ITT Cannon, LLC | 1003-1781-ND DigiKey Electronics
  • DBMM-25P-D
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS R/A SOLDER
  • Unit Price $40.81000
  • 1003-1781-ND
  • DBMM-25P-L - ITT Cannon, LLC | 1003-1782-ND DigiKey Electronics
  • DBMM-25P-L
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS R/A SOLDER
  • Unit Price $43.18000
  • 1003-1782-ND
Additional Resources
Standard Package ? 1

13:15:07 1/21/2019