Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMME25PK87-ND
Quantity Available Supplier Direct Ship : 3,824
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMME25PK87

Description CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Documents & Media
Datasheets DBMME25PK87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBMM-25S - ITT Cannon, LLC | 1003-1784-ND DigiKey Electronics
  • DBMM-25S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $20.41000
  • 1003-1784-ND
  • DBMM-25S-Z - ITT Cannon, LLC | 1003-1789-ND DigiKey Electronics
  • DBMM-25S-Z
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $34.30000
  • 1003-1789-ND
  • DBMM-25S-D - ITT Cannon, LLC | 1003-1790-ND DigiKey Electronics
  • DBMM-25S-D
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price $43.62000
  • 1003-1790-ND
  • DBMM-25S-E - ITT Cannon, LLC | 1003-1061-ND DigiKey Electronics
  • DBMM-25S-E
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $39.65000
  • 1003-1061-ND
Additional Resources
Standard Package ? 1
Other Names IDBMME25PK87

11:50:20 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.93000 $28.93
5 25.29600 $126.48
10 21.51700 $215.17
25 19.64720 $491.18
50 18.08000 $904.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback