Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMM9W4PG-ND
Quantity Available Supplier Direct Ship : 1,650
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMM9W4PG

Description CONN D-SUB PLUG 9POS R/A SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 9 (5 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 9W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDBMM9W4PG

03:30:54 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.47000 $17.47
5 15.12600 $75.63
10 14.89900 $148.99
25 14.06720 $351.68
50 13.99160 $699.58

Submit a request for quotation on quantities greater than those displayed.

Send Feedback