Add To Favorites
Photo Not Available
DBMM25SZA101 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 34.86000 $34.86
5 30.48000 $152.40
10 29.69900 $296.99
25 27.97960 $699.49
50 26.10380 $1,305.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMM25SZA101-ND
Copy   IDBMM25SZA101-ND
Quantity Available Supplier Direct Ship : 1,645
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMM25SZA101

Copy   DBMM25SZA101
Description CONN D-SUB RCPT 25P PNL MNT SLDR
Copy   CONN D-SUB RCPT 25P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBMM25SZA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-25P - ITT Cannon, LLC | 1003-1775-ND DigiKey Electronics
  • DBMM-25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $17.20000
  • 1003-1775-ND
  • Photo Not Available
  • DBMM25PA183
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $28.77000
  • IDBMM25PA183-ND
  • Photo Not Available
  • DBMM25PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $28.37000
  • IDBMM25PK87-ND
  • Photo Not Available
  • DBMM25PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $39.99000
  • IDBMM25PF225-ND
Additional Resources
Standard Package ? 1
Other Names IDBMM25SZA101

17:47:50 1/22/2019