Add To Favorites
Photo Not Available
DBMM17W2SZ 17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.80000 $33.80
5 29.55600 $147.78
10 28.79800 $287.98
25 27.13120 $678.28
50 25.31220 $1,265.61

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMM17W2SZ-ND
Copy   IDBMM17W2SZ-ND
Quantity Available Supplier Direct Ship : 2,500
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMM17W2SZ

Copy   DBMM17W2SZ
Description CONN D-SUB RCPT 17P PNL MNT SLDR
Copy   CONN D-SUB RCPT 17P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (15 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-17W2P - ITT Cannon, LLC | 1003-1777-ND DigiKey Electronics
  • DBMM-17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $17.03000
  • 1003-1777-ND
  • Photo Not Available
  • DBMME-17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $28.80000
  • DBMME-17W2P-ND
  • Photo Not Available
  • DBMMY-17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $28.98000
  • DBMMY-17W2P-ND
  • Photo Not Available
  • DBMMF17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $28.98000
  • IDBMMF17W2P-ND
Additional Resources
Standard Package ? 1
Other Names IDBMM17W2SZ

10:18:42 1/18/2019