Add To Favorites
Photo Not Available
DBMM13W3SM 13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.07000 $27.07
5 23.67400 $118.37
10 23.06800 $230.68
25 21.73240 $543.31
50 20.27540 $1,013.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMM13W3SM-ND
Copy   IDBMM13W3SM-ND
Quantity Available Supplier Direct Ship : 41
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMM13W3SM

Copy   DBMM13W3SM
Description CONN D-SUB RCPT 13P PNL MNT SLDR
Copy   CONN D-SUB RCPT 13P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-13W3P - ITT Cannon, LLC | 1003-1776-ND DigiKey Electronics
  • DBMM-13W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $15.18000
  • 1003-1776-ND
  • Photo Not Available
  • DBMMY13W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $24.01000
  • IDBMMY13W3P-ND
  • Photo Not Available
  • DBMM13W3PA101
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $22.69000
  • IDBMM13W3PA101-ND
  • Photo Not Available
  • DBMM13W3PNMBK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $120.81000
  • IDBMM13W3PNMBK52-ND
Additional Resources
Standard Package ? 1
Other Names IDBMM13W3SM

21:27:21 1/18/2019