Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMM13W3SJ-ND
Quantity Available Supplier Direct Ship : 170
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMM13W3SJ

Description CONN D-SUB RCPT 13POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets DBMM13W3SJ
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-13W3P - ITT Cannon, LLC | 1003-1776-ND DigiKey Electronics
  • DBMM-13W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $15.18000
  • 1003-1776-ND
  • Photo Not Available
  • DBMME13W3PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $17.25000
  • IDBMME13W3PK87-ND
  • Photo Not Available
  • DBMMY13W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $22.27000
  • IDBMMY13W3P-ND
  • Photo Not Available
  • DBMMF13W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $22.27000
  • IDBMMF13W3P-ND
Additional Resources
Standard Package ? 1
Other Names IDBMM13W3SJ

17:04:07 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.73000 $25.73
5 22.50400 $112.52
10 21.92600 $219.26
25 20.65680 $516.42
50 19.27180 $963.59

Submit a request for quotation on quantities greater than those displayed.

Send Feedback