Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMM13W3SE-ND
Quantity Available Supplier Direct Ship : 150
Can ship in approximately 11 business days

Manufacturer Part Number


Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDBMM13W3SE

22:28:57 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 25.96000 $25.96
5 22.69800 $113.49
10 22.11600 $221.16
25 20.83560 $520.89
50 19.43880 $971.94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback