Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMM13W3PA-ND
Quantity Available Supplier Direct Ship : 1,525
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMM13W3PA

Description CONN D-SUB PLUG 13POS R/A SOLDER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDBMM13W3PA

04:52:33 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.57000 $22.57
5 19.73400 $98.67
10 19.22800 $192.28
25 18.11480 $452.87
50 16.90040 $845.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback