Add To Favorites
Photo Not Available
DBMM-9W4P-A101 9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.21000 $18.21
5 15.76600 $78.83
10 13.55800 $135.58
25 12.03600 $300.90
50 11.29800 $564.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMM-9W4P-A101-ND
Copy   DBMM-9W4P-A101-ND
Quantity Available Supplier Direct Ship : 415
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMM-9W4P-A101

Copy   DBMM-9W4P-A101
Description CONN D-SUB PLUG 9POS PNL MNT
Copy   CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 9 (5 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 9W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-9W4S - ITT Cannon, LLC | 1003-1787-ND DigiKey Electronics
  • DBMM-9W4S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $11.37000
  • 1003-1787-ND
  • Photo Not Available
  • DBMM9W4SA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $9.98000
  • IDBMM9W4SA197-ND
  • Photo Not Available
  • DBMM9W4SF225
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $22.53000
  • IDBMM9W4SF225-ND
  • Photo Not Available
  • DBMMY9W4S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $15.95000
  • IDBMMY9W4S-ND
Additional Resources
Standard Package ? 1
Other Names 051522-0143
515220143
DBMM9W4PA101
IDBMM9W4PA101
IDBMM9W4PA101-ND

06:15:25 1/18/2019