Add To Favorites
Photo Not Available
DBMM-5W5S-A197 Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
5 3.27800 $16.39
10 2.81900 $28.19
25 2.50360 $62.59
50 2.34960 $117.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMM-5W5S-A197-ND
Copy   DBMM-5W5S-A197-ND
Quantity Available Supplier Direct Ship : 678
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMM-5W5S-A197

Copy   DBMM-5W5S-A197
Description CONN D-SUB HOUSING RCPT 5POS
Copy   CONN D-SUB HOUSING RCPT 5POS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Copy   Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Documents & Media
Datasheets DBMM5W5SA197
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBMM-5W5P - ITT Cannon, LLC | 1003-1779-ND DigiKey Electronics
  • DBMM-5W5P
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $8.72000
  • 1003-1779-ND
  • Photo Not Available
  • DBMM-5W5P-K87
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $3.86000
  • DBMM-5W5P-K87-ND
  • Photo Not Available
  • DBMME5W5P
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $13.91000
  • IDBMME5W5P-ND
  • Photo Not Available
  • DBMMF5W5P
  • ITT Cannon, LLC
  • CONN D-SUB HOUSING PLUG 5POS
  • Unit Price $14.10000
  • IDBMMF5W5P-ND
You May Also Be Interested In
  • 66261-2 - TE Connectivity Aerospace, Defense and Marine | A16022-ND DigiKey Electronics
  • 66261-2
  • TE Connectivity Aerospace, Defense and Marine
  • CONN PIN 12-16AWG GOLD CRIMP
  • Unit Price $11.05000
  • A16022-ND
Additional Resources
Standard Package ? 1
Other Names 051523-0064
515230064
DBMM5W5SA197
IDBMM5W5SA197
IDBMM5W5SA197-ND

01:39:05 1/19/2019