Add To Favorites
Photo Not Available
DBMM-5W5S-A101 Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Product Overview
Digi-Key Part Number DBMM-5W5S-A101-ND
Copy   DBMM-5W5S-A101-ND
Quantity Available Supplier Direct Ship : 1,122
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMM-5W5S-A101

Copy   DBMM-5W5S-A101
Description CONN DSUB RCPT 5W5 HSG
Copy   CONN DSUB RCPT 5W5 HSG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Copy   Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Documents & Media
Datasheets DBMM5W5SA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle for Female Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-5W5P - ITT Cannon, LLC | 1003-1779-ND DigiKey Electronics
  • DBMM-5W5P
  • ITT Cannon, LLC
  • DSUB 5H5 M G50
  • Unit Price $8.72000
  • 1003-1779-ND
  • Photo Not Available
  • DBMME5W5P
  • ITT Cannon, LLC
  • DSUB 5W5 M CINCH
  • Unit Price $12.76000
  • IDBMME5W5P-ND
  • Photo Not Available
  • DBMMY-5W5P
  • ITT Cannon, LLC
  • CONN DSUB PLUG 5W5 HSG
  • Unit Price $13.15000
  • DBMMY-5W5P-ND
  • Photo Not Available
  • DBMMV5W5PN
  • ITT Cannon, LLC
  • DSUB 5W5 M PCB G50
  • Unit Price $13.99000
  • IDBMMV5W5PN-ND
Additional Resources
Standard Package ? 1
Other Names 051523-0163
515230163
DBMM5W5SA101
IDBMM5W5SA101
IDBMM5W5SA101-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.08000 $11.08
5 9.59400 $47.97
10 8.25000 $82.50
25 7.32480 $183.12
50 6.87460 $343.73

Submit a request for quotation on quantities greater than those displayed.

08:24:57 9/19/2018