Add To Favorites
Photo Not Available
DBMM-5W5P-K87 Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.86000 $3.86
5 3.34000 $16.70
10 2.87200 $28.72
25 2.55000 $63.75
50 2.39380 $119.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMM-5W5P-K87-ND
Copy   DBMM-5W5P-K87-ND
Quantity Available Supplier Direct Ship : 8,592
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMM-5W5P-K87

Copy   DBMM-5W5P-K87
Description CONN DSUB PLUG 5W5 HSG
Copy   CONN DSUB PLUG 5W5 HSG
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Copy   Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position
Documents & Media
Datasheets DBMM5W5PK87
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBMM-5W5S - ITT Cannon, LLC | 1003-1788-ND DigiKey Electronics
  • DBMM-5W5S
  • ITT Cannon, LLC
  • DSUB 5W5 F G50
  • Unit Price $8.88000
  • 1003-1788-ND
  • Photo Not Available
  • DBMME-5W5S
  • ITT Cannon, LLC
  • CONN DSUB RCPT 5W5 HSG
  • Unit Price $9.17000
  • DBMME-5W5S-ND
  • Photo Not Available
  • DBMM5W5S-F16
  • ITT Cannon, LLC
  • DSUB 5W5 F
  • Unit Price $5.12000
  • IDBMM5W5S-F16-ND
  • Photo Not Available
  • DBMMR5W5S
  • ITT Cannon, LLC
  • DSUB 5W5 F
  • Unit Price $9.36000
  • IDBMMR5W5S-ND
Additional Resources
Standard Package ? 1
Other Names 051522-0075
515220075
DBMM5W5PK87
IDBMM5W5PK87
IDBMM5W5PK87-ND

04:24:13 11/15/2018