Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMM-5W5P-A101-ND
Quantity Available Supplier Direct Ship : 292
Can ship in approximately 11 business days

Manufacturer Part Number


Description CONN DSUB PLUG 5W5 HSG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Documents & Media
Datasheets DBMM5W5PA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Free Hanging (In-Line)
Flange Feature Housing/Shell (Unthreaded)
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 150°C
Mating Cycles -
Dielectric Material Polyester
Color Black
Note Contacts Not Included
Mating Products
Additional Resources
Standard Package ? 1
Other Names 051522-0151

19:37:49 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 11.30000 $11.30
5 9.78400 $48.92
10 8.41400 $84.14
25 7.70040 $192.51
50 6.81920 $340.96

Submit a request for quotation on quantities greater than those displayed.

Send Feedback