Add To Favorites
Photo Not Available
DBMM-25S-M 25 Position D-Sub Receptacle, Female Sockets Connector
Product Overview
Digi-Key Part Number DBMM-25S-M-ND
Copy   DBMM-25S-M-ND
Quantity Available Supplier Direct Ship : 2,707
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMM-25S-M

Copy   DBMM-25S-M
Description CONN D-SUB RCPT 25P PNL MNT SLDR
Copy   CONN D-SUB RCPT 25P PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBMM25SM
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount, Through Hole
Flange Feature Housing/Shell (Unthreaded)
Termination Solder
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-25P - ITT Cannon, LLC | 1003-1775-ND DigiKey Electronics
  • DBMM-25P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $17.20000
  • 1003-1775-ND
  • Photo Not Available
  • DBMM25PA183
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $27.54000
  • IDBMM25PA183-ND
  • Photo Not Available
  • DBMM25PF225
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $38.78000
  • IDBMM25PF225-ND
  • Photo Not Available
  • DBMM25PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $27.26000
  • IDBMM25PK87-ND
Additional Resources
Standard Package ? 1
Other Names 051523-0031
515230031
DBMM25SM
IDBMM25SM
IDBMM25SM-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.86000 $65.86
5 57.70200 $288.51
10 53.47200 $534.72
25 50.14880 $1,253.72
50 46.82560 $2,341.28

Submit a request for quotation on quantities greater than those displayed.

03:47:08 9/21/2018