Add To Favorites
Photo Not Available
DBMM-17W2S-A101 17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.19000 $28.19
5 24.64800 $123.24
10 20.96700 $209.67
25 18.57280 $464.32
50 18.11520 $905.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMM-17W2S-A101-ND
Copy   DBMM-17W2S-A101-ND
Quantity Available Supplier Direct Ship : 2,433
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMM-17W2S-A101

Copy   DBMM-17W2S-A101
Description CONN D-SUB RCPT 17POS PNL MNT
Copy   CONN D-SUB RCPT 17POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBMM17W2SA101
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 24308-Style, Combo D®, D*MM
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 17 (15 + 2 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 150°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBMM-17W2P - ITT Cannon, LLC | 1003-1777-ND DigiKey Electronics
  • DBMM-17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $17.03000
  • 1003-1777-ND
  • Photo Not Available
  • DBMM17H2PN
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17P PNL MNT SLDR
  • Unit Price $36.83000
  • IDBMM17H2PN-ND
  • Photo Not Available
  • DBMM17W2PD
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS R/A SOLDER
  • Unit Price $31.63000
  • IDBMM17W2PD-ND
  • Photo Not Available
  • DBMME-17W2P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 17POS PNL MNT
  • Unit Price $27.58000
  • DBMME-17W2P-ND
Additional Resources
Standard Package ? 1
Other Names 051523-0176
515230176
DBMM17W2SA101
IDBMM17W2SA101
IDBMM17W2SA101-ND

00:24:03 12/10/2018