Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMK9W4PA222-ND
Quantity Available Supplier Direct Ship : 490
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMK9W4PA222

Description CONN D-SUB PLUG 9POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 9 (5 + 4 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 9W4
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBM-9W4S-A197 - ITT Cannon, LLC | 1003-1847-ND DigiKey Electronics
  • DBM-9W4S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $8.99000
  • 1003-1847-ND
  • Photo Not Available
  • DBMZ9H4SNA197
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS PNL MNT SLDR
  • Unit Price $36.13000
  • DBMZ9H4SNA197-ND
  • Photo Not Available
  • DBMD9W4S
  • ITT Cannon, LLC
  • CONN DSUB RCPT 9POS R/A SLDR CUP
  • Unit Price $21.13000
  • DBMD9W4S-ND
  • Photo Not Available
  • DBM-9W4S-A191-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 9POS PNL MNT
  • Unit Price $7.21000
  • DBM-9W4S-A191-A197-ND
Additional Resources
Standard Package ? 1
Other Names IDBMK9W4PA222

09:13:41 7/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.34000 $13.34
5 11.55400 $57.77
10 9.93500 $99.35
25 9.09160 $227.29
50 8.05120 $402.56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback