Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBMK13W3SA101-ND
Quantity Available Supplier Direct Ship : 87
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMK13W3SA101

Description CONN D-SUB RCPT 13POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-13W3P-K87 - ITT Cannon, LLC | 1003-1070-ND DigiKey Electronics
  • DBM-13W3P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $12.43000
  • 1003-1070-ND
  • Photo Not Available
  • DBMZ13H3PNK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13P PNL MNT SLDR
  • Unit Price $26.56000
  • DBMZ13H3PNK87-ND
  • Photo Not Available
  • DBMC13X3PJK127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS R/A SOLDER
  • Unit Price $65.84000
  • DBMC13X3PJK127-ND
  • Photo Not Available
  • DBM13W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $8.22000
  • IDBM13W3P-ND
Additional Resources
Standard Package ? 1
Other Names IDBMK13W3SA101

22:56:24 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.22000 $22.22
5 19.23600 $96.18
10 16.54200 $165.42
25 14.68480 $367.12
50 13.78440 $689.22

Submit a request for quotation on quantities greater than those displayed.

Send Feedback