Add To Favorites
Photo Not Available
DBMF25P 25 Position D-Sub Plug, Male Pins Connector
Product Overview
Digi-Key Part Number DBMF25PPG-ND
Copy   DBMF25PPG-ND
Quantity Available Supplier Direct Ship : 273
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMF25P

Copy   DBMF25P
Description CONN D-SUB PLUG 25POS PNL MNT
Copy   CONN D-SUB PLUG 25POS PNL MNT
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness -
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-25S - ITT Cannon, LLC | 1003-1845-ND DigiKey Electronics
  • DBM-25S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS PNL MNT
  • Unit Price $16.38000
  • 1003-1845-ND
  • DBMN-25S-N-A197 - ITT Cannon, LLC | 1003-1966-ND DigiKey Electronics
  • DBMN-25S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $20.50000
  • 1003-1966-ND
  • DBMG-25S-J-A197 - ITT Cannon, LLC | 1003-1964-ND DigiKey Electronics
  • DBMG-25S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price $31.28000
  • 1003-1964-ND
  • DBMZ-25S-N-A197 - ITT Cannon, LLC | 1003-1851-ND DigiKey Electronics
  • DBMZ-25S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $20.50000
  • 1003-1851-ND
Additional Resources
Standard Package ? 1
Other Names DBMF25PPG
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.47000 $22.47
5 19.45800 $97.29
10 16.73100 $167.31
25 14.85400 $371.35
50 13.94160 $697.08

Submit a request for quotation on quantities greater than those displayed.

00:43:52 9/19/2018