Add To Favorites
Photo Not Available
DBMF21W1S 21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.08000 $19.08
5 16.51600 $82.58
10 14.20200 $142.02
25 12.60880 $315.22
50 11.83440 $591.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMF21W1S-ND
Copy   IDBMF21W1S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMF21W1S

Copy   DBMF21W1S
Description CONN D-SUB RCPT 21POS PNL MNT
Copy   CONN D-SUB RCPT 21POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 21 (20 + 1 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 21W1
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Termination Solder Cup
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • Photo Not Available
  • DBM-21W1P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $13.85000
  • DBM-21W1P-K87-ND
  • Photo Not Available
  • DBM-21W1P-A191-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $25.45000
  • DBM-21W1P-A191-K87-ND
  • Photo Not Available
  • DBM21W1P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21POS PNL MNT
  • Unit Price $14.27000
  • IDBM21W1P-ND
  • Photo Not Available
  • DBMN21X1PNK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 21P PNL MNT SLDR
  • Unit Price $41.16000
  • DBMN21X1PNK87-ND
Additional Resources
Standard Package ? 1
Other Names IDBMF21W1S

15:17:45 1/23/2019