Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IDBME5W5PA101-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DBME5W5PA101

Description DSUB 5W5 M SOD G CAD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position

Documents & Media
Datasheets DBME5W5PA101
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug for Male Contacts
Number of Positions 5 (Coax or Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Coax or Power
Mounting Type Panel Mount
Flange Feature Board Side (4-40)
Features Shielded
Shell Material, Finish Steel, Yellow Chromate Plated Cadmium
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color Black
Note Contacts Not Included
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names IDBME5W5PA101

11:24:59 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.84000 $19.84
5 17.17400 $85.87
10 14.76700 $147.67
25 13.51480 $337.87
50 11.96760 $598.38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback