Add To Favorites
Photo Not Available
DBME5H5PNK87 5 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 28.63000 $28.63
5 25.03400 $125.17
10 24.39200 $243.92
25 22.98000 $574.50
50 21.43940 $1,071.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBME5H5PNK87-ND
Copy   IDBME5H5PNK87-ND
Quantity Available Supplier Direct Ship : 1,504
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBME5H5PNK87

Copy   DBME5H5PNK87
Description CONN DSUB PLUG 5POS PNL MNT SLDR
Copy   CONN DSUB PLUG 5POS PNL MNT SLDR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

5 (Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   5 (Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets DBME5H5PNK87
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 5 (Power)
Number of Rows 1
Shell Size, Connector Layout 3 (DB, B) - 5W5
Contact Type Power
Mounting Type Panel Mount, Through Hole
Flange Feature Board Side (4-40)
Termination Solder
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 40A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IDBME5H5PNK87

11:23:21 1/22/2019