Add To Favorites
Photo Not Available
DBME25SA190A197 25 Position D-Sub Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 36.36000 $36.36
5 31.79600 $158.98
10 27.04700 $270.47
25 23.96080 $599.02
50 21.09380 $1,054.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBME25SA190A197-ND
Copy   DBME25SA190A197-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBME25SA190A197

Copy   DBME25SA190A197
Description CONN D-SUB RCPT 25POS PNL MNT
Copy   CONN D-SUB RCPT 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Receptacle, Female Sockets Connector

Copy   25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle, Female Sockets
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBMN-25P-N-K87 - ITT Cannon, LLC | 1003-1965-ND DigiKey Electronics
  • DBMN-25P-N-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25P PNL MNT SLDR
  • Unit Price $20.06000
  • 1003-1965-ND
  • Photo Not Available
  • DBMN25PK87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS PNL MNT
  • Unit Price $25.51000
  • IDBMN25PK87-ND
  • Photo Not Available
  • DBMD25PF
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS R/A SOLDER
  • Unit Price $48.35000
  • DBMD25PF-ND
  • Photo Not Available
  • DBMD25PJK127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 25POS R/A SOLDER
  • Unit Price $47.53000
  • IDBMD25PJK127-ND
Additional Resources
Standard Package ? 1

20:47:26 1/15/2019