Add To Favorites
Photo Not Available
DBME-25P-K127 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.10000 $33.10
5 28.94000 $144.70
10 24.61600 $246.16
25 21.80760 $545.19
50 19.19840 $959.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBME-25P-K127-ND
Copy   DBME-25P-K127-ND
Quantity Available Supplier Direct Ship : 3,892
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBME-25P-K127

Copy   DBME-25P-K127
Description CONN D-SUB PLUG 25POS PNL MNT
Copy   CONN D-SUB PLUG 25POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DBME25PK127
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Grounding Indents
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • DBMN-25S-N-A197 - ITT Cannon, LLC | 1003-1966-ND DigiKey Electronics
  • DBMN-25S-N-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25P PNL MNT SLDR
  • Unit Price $20.50000
  • 1003-1966-ND
  • DBMG-25S-J-A197 - ITT Cannon, LLC | 1003-1964-ND DigiKey Electronics
  • DBMG-25S-J-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price $31.28000
  • 1003-1964-ND
  • Photo Not Available
  • DBM25SR
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price $30.47000
  • IDBM25SR-ND
  • Photo Not Available
  • DBM-25S-L
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 25POS R/A SOLDER
  • Unit Price $35.52000
  • DBM-25S-L-ND
Additional Resources
Standard Package ? 1
Other Names 053513-1987
535131987
DBME25PK127
IDBME25PK127
IDBME25PK127-ND

16:42:26 1/18/2019