Add To Favorites
Photo Not Available
DBME-13W3P-K127 13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.67000 $18.67
5 16.16800 $80.84
10 13.90400 $139.04
25 12.34280 $308.57
50 11.58480 $579.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBME-13W3P-K127-ND
Copy   DBME-13W3P-K127-ND
Quantity Available Supplier Direct Ship : 5,131
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBME-13W3P-K127

Copy   DBME-13W3P-K127
Description CONN D-SUB PLUG 13POS PNL MNT
Copy   CONN D-SUB PLUG 13POS PNL MNT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy   13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Documents & Media
Datasheets Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Grounding Indents, Shielded
Shell Material, Finish Steel, Tin Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 8-26 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-13W3S-A197 - ITT Cannon, LLC | 1003-1071-ND DigiKey Electronics
  • DBM-13W3S-A197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $13.11000
  • 1003-1071-ND
  • Photo Not Available
  • DBM13W3SJ
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS R/A SOLDER
  • Unit Price $14.59000
  • IDBM13W3SJ-ND
  • Photo Not Available
  • DBMN13H3SNA197
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13P PNL MNT SLDR
  • Unit Price $42.62000
  • DBMN13H3SNA197-ND
  • Photo Not Available
  • DBM13W3S
  • ITT Cannon, LLC
  • CONN D-SUB RCPT 13POS PNL MNT
  • Unit Price $8.73000
  • IDBM13W3S-ND
Additional Resources
Standard Package ? 1
Other Names 053513-1976
535131976
DBME13W3PK127
IDBME13W3PK127
IDBME13W3PK127-ND

15:48:37 12/15/2018