Add To Favorites
Photo Not Available
DBMC25P 25 Position D-Sub Plug, Male Pins Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.89000 $22.89
5 19.81800 $99.09
10 17.04200 $170.42
25 15.59600 $389.90
50 13.81200 $690.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number IDBMC25P-ND
Copy   IDBMC25P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMC25P

Copy   DBMC25P
Description CONN D-SUB PLUG 25P R/A SLDR CUP
Copy   CONN D-SUB PLUG 25P R/A SLDR CUP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

25 Position D-Sub Plug, Male Pins Connector

Copy   25 Position D-Sub Plug, Male Pins Connector
Documents & Media
Datasheets DBMC25P
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Plug, Male Pins
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount, Right Angle
Flange Feature Cable Side (4-40)
Termination Solder Cup
Features Board Lock, Mounting Bracket
Shell Material, Finish Steel, Yellow Chromate Plated Zinc
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form Machined
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge 20-28 AWG
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names IDBMC25P

19:32:40 1/16/2019