Add To Favorites
Photo Not Available
DBMC13W3SJK126 13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.60000 $22.60
5 19.76200 $98.81
10 19.25500 $192.55
25 18.14000 $453.50
50 16.92380 $846.19

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMC13W3SJK126-ND
Copy   DBMC13W3SJK126-ND
Quantity Available Supplier Direct Ship : 853
Can ship in approximately 11 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMC13W3SJK126

Copy   DBMC13W3SJK126
Description CONN D-SUB RCPT 13POS R/A SOLDER
Copy   CONN D-SUB RCPT 13POS R/A SOLDER
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector

Copy   13 (10 + 3 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Documents & Media
Datasheets DBMC13W3SJK126 Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Receptacle, Female Sockets
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Mounting Bracket, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products
  • DBM-13W3P-K87 - ITT Cannon, LLC | 1003-1070-ND DigiKey Electronics
  • DBM-13W3P-K87
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $13.05000
  • 1003-1070-ND
  • Photo Not Available
  • DBM-13W3P-K127
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $14.63000
  • DBM-13W3P-K127-ND
  • Photo Not Available
  • DBM13W3P
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $8.79000
  • IDBM13W3P-ND
  • Photo Not Available
  • DBM13W3PK52
  • ITT Cannon, LLC
  • CONN D-SUB PLUG 13POS PNL MNT
  • Unit Price $120.81000
  • IDBM13W3PK52-ND
Additional Resources
Standard Package ? 1

23:13:11 4/23/2019