Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMC13W3PJK127-ND
Quantity Available Supplier Direct Ship : 2,748
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

DBMC13W3PJK127

Description CONN D-SUB PLUG 13POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DBMC13W3PJK127 Datasheet
Combo D Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (10 + 3 Coax or Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Coax or Power (Not Included)
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1

05:17:21 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.09000 $22.09
5 19.12800 $95.64
10 18.84100 $188.41
25 17.78920 $444.73
50 17.69340 $884.67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback