USD
Favorite

Photo Not Available
DBMC13H3PJK127 13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector
Price & Procurement
Supplier Direct Ship : 12 Can ship in approximately 11 business days
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 41.94000 $41.94
5 36.81600 $184.08
10 35.86700 $358.67
25 33.58920 $839.73
50 31.31200 $1,565.60

Submit a request for quotation on quantities greater than those displayed.

DBMC13H3PJK127

Datasheet
Digi-Key Part Number DBMC13H3PJK127-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DBMC13H3PJK127
Copy  
Description CONN D-SUB PLUG 13POS R/A SOLDER
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

13 (10 + 3 Power) Position D-Sub, Combo Plug, Male Pins Connector

Copy  
Documents & Media
Datasheets DBMC13H3PJK127 Datasheet
Combo D Catalog
Product Attributes
Type Description Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging Bulk 
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 13 (10 + 3 Power)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 13C3, 13W3
Contact Type Signal and Power
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating (Amps) 7.5A, 40A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Mating Products View More

DBM-13W3S-A197

CONN D-SUB RCPT 13POS PNL MNT

ITT Cannon, LLC

$13.77000 Details

DBM13W3S

CONN D-SUB RCPT 13POS PNL MNT

ITT Cannon, LLC

$8.18000 Details

DBMR13W3S

CONN D-SUB RCPT 13POS PNL MNT

ITT Cannon, LLC

$15.48000 Details

DBM-13W3S-A191-A197

CONN D-SUB RCPT 13POS PNL MNT

ITT Cannon, LLC

$10.55000 Details

DBM13W3SK87

CONN D-SUB RCPT 13POS PNL MNT

ITT Cannon, LLC

$8.03000 Details

DBM13W3SNMK52

CONN D-SUB RCPT 13POS PNL MNT

ITT Cannon, LLC

$192.20000 Details
Additional Resources
Standard Package 1