Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number DBMC-17X2P-J-K87-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DBMC-17X2P-J-K87

Description CONN D-SUB PLUG 17POS R/A SOLDER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

17 (15 + 2 Coax) Position D-Sub, Combo Plug, Male Pins Connector

Documents & Media
Datasheets DBMC17X2PJK87
Combo D Catalog
Featured Product D-Subminiature Connector Series
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series Combo D®, D*M
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub, Combo
Connector Type Plug, Male Pins
Number of Positions 17 (15 + 2 Coax)
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B) - 17W2
Contact Type Coax and Signal
Mounting Type Panel Mount, Through Hole, Right Angle
Flange Feature Board Side (4-40)
Termination Solder
Features Board Lock, Grounding Indents, Mounting Brackets, Shielded
Shell Material, Finish Steel, Tin-Nickel Plated
Contact Finish Gold
Contact Finish Thickness Flash
Ingress Protection -
Material Flammability Rating UL94 V-0
Current Rating 5A, 7.5A
Operating Temperature -55°C ~ 125°C
Voltage Rating -
Color Black
Contact Form -
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge -
Contact Material Copper Alloy
Backset Spacing -
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names 053513-1904
535131904
DBMC17X2PJK87
IDBMC17X2PJK87
IDBMC17X2PJK87-ND
Q11387630

04:57:22 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.27000 $50.27
5 44.10200 $220.51
10 42.50300 $425.03
25 39.53240 $988.31
50 37.47560 $1,873.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback