Add To Favorites
Photo Not Available
DBMAY25SA197F0 Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.54000 $22.54
5 19.51200 $97.56
10 19.21900 $192.19
25 18.14600 $453.65
50 18.04860 $902.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DBMAY25SA197F0-ND
Copy   DBMAY25SA197F0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DBMAY25SA197F0

Copy   DBMAY25SA197F0
Description CONN D-SUB HOUSING RCPT 25POS
Copy   CONN D-SUB HOUSING RCPT 25POS
Detailed Description

Receptacle for Female Contacts Housing D-Sub Connector 25 Position

Copy   Receptacle for Female Contacts Housing D-Sub Connector 25 Position
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series D*MA
Packaging ? Bulk ?
Part Status Active
Connector Style D-Sub
Connector Type Receptacle for Female Contacts
Number of Positions 25
Number of Rows 2
Shell Size, Connector Layout 3 (DB, B)
Contact Type Signal
Mounting Type Panel Mount
Flange Feature Housing/Shell (Unthreaded)
Features -
Shell Material, Finish Steel, Tin-Nickel Plated
Shell Finish Thickness -
Ingress Protection -
Operating Temperature -55°C ~ 125°C
Mating Cycles -
Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT)
Color -
Note Contacts Not Included
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

06:45:09 1/23/2019